Part Details for JAN2N706 by Microsemi Corporation
Overview of JAN2N706 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N706
JAN2N706 CAD Models
JAN2N706 Part Data Attributes
|
JAN2N706
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N706
Microsemi Corporation
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/120C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JAN2N706
This table gives cross-reference parts and alternative options found for JAN2N706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N706 | TDK Micronas GmbH | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-39, METAL PACKAGE-3 | JAN2N706 vs 2N706 |
2N706 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | JAN2N706 vs 2N706 |
2N706 | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | JAN2N706 vs 2N706 |
2N706 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | JAN2N706 vs 2N706 |
2N706 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JAN2N706 vs 2N706 |
2N706 | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | JAN2N706 vs 2N706 |
2N706 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JAN2N706 vs 2N706 |
JAN2N706 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JAN2N706 vs JAN2N706 |
2N706 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | JAN2N706 vs 2N706 |
2N706 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | JAN2N706 vs 2N706 |