JAN1N987B
Description: Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N987B by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JAN1N987B by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N987B by MACOM

JAN1N987B
MACOM
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/117
Reference Voltage-Nom
120 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. JAN1N987B
    MACOM
    Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N987B

This table gives cross-reference parts and alternative options found for JAN1N987B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N987B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N987A Zener Diode, 120V V(Z), 10%, 0.4W, Fairchild Semiconductor Corporation JAN1N987B vs 1N987A
1N987 Zener Diode, 120V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation JAN1N987B vs 1N987
JAN1N987B-1 Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N987B vs JAN1N987B-1
JAN1N987B Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AA Motorola Semiconductor Products JAN1N987B vs JAN1N987B
1N987B-1E3/TR Zener Diode, 120V V(Z), 5%, 0.5W, Microsemi Corporation JAN1N987B vs 1N987B-1E3/TR
JANTX1N987B Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AA, Bkc Semiconductors Inc JAN1N987B vs JANTX1N987B
1N987BE3TR Zener Diode, 120V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N987B vs 1N987BE3TR
JANTX1N987B Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N987B vs JANTX1N987B
1N987A 120V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA Motorola Mobility LLC JAN1N987B vs 1N987A
1N987BTRLEADFREE Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp JAN1N987B vs 1N987BTRLEADFREE
Part Number Description Manufacturer Compare
1N3815 120V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N987B vs 1N3815
1N6026 Zener Diode, 120V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N987B vs 1N6026
1N987B Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JAN1N987B vs 1N987B
Z4KE100 Zener Diode, 100V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, General Instrument Corp JAN1N987B vs Z4KE100
BZY97C120 Zener Diode, 120V V(Z), 5.39%, 1.5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica JAN1N987B vs BZY97C120
1N987B-1 Zener Diode, 120V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N987B vs 1N987B-1
1N6026BTRLEADFREE Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N987B vs 1N6026BTRLEADFREE
1N6026BTR Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp JAN1N987B vs 1N6026BTR
1N987B-1E3/TR Zener Diode, 120V V(Z), 5%, 0.5W, Microsemi Corporation JAN1N987B vs 1N987B-1E3/TR
1N6026AE3TR Zener Diode, 120V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N987B vs 1N6026AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N987B by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N987B by MACOM

Select Manufacturer
Which Manufacturer of JAN1N987B would you like to use for your alert(s)?
  • Please alert me when JAN1N987B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N987B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N987B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N987B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N987B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N987B by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: