Part Details for 1N987A by Motorola Mobility LLC
Overview of 1N987A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N987A
1N987A CAD Models
1N987A Part Data Attributes
|
1N987A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N987A
Motorola Mobility LLC
120V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 4500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 1 mA |
Alternate Parts for 1N987A
This table gives cross-reference parts and alternative options found for 1N987A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N987A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N987A | Zener Diode, 120V V(Z), 10%, 0.4W, | Fairchild Semiconductor Corporation | 1N987A vs 1N987A |
1N987 | Zener Diode, 120V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | 1N987A vs 1N987 |
JAN1N987B-1 | Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N987A vs JAN1N987B-1 |
JAN1N987B | Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AA | Motorola Semiconductor Products | 1N987A vs JAN1N987B |
1N987B-1E3/TR | Zener Diode, 120V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N987A vs 1N987B-1E3/TR |
JANTX1N987B | Zener Diode, 120V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AA, | Bkc Semiconductors Inc | 1N987A vs JANTX1N987B |
1N987BE3TR | Zener Diode, 120V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N987A vs 1N987BE3TR |
JANTX1N987B | Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N987A vs JANTX1N987B |
1N987BTRLEADFREE | Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 | Central Semiconductor Corp | 1N987A vs 1N987BTRLEADFREE |
1N987A | Zener Diode, 120V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N987A vs 1N987A |