Part Details for JANTX1N987B by MACOM
Overview of JANTX1N987B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N987B
JANTX1N987B CAD Models
JANTX1N987B Part Data Attributes
|
JANTX1N987B
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTX1N987B
MACOM
Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N987B
This table gives cross-reference parts and alternative options found for JANTX1N987B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N987B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N987B | Central Semiconductor Corp | Check for Price | Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANTX1N987B vs 1N987B |
1N987BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 | JANTX1N987B vs 1N987BTR |
JAN1N988B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JANTX1N987B vs JAN1N988B-1 |
1N987AE3 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N987B vs 1N987AE3 |
JAN1N987B | MACOM | Check for Price | Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N987B vs JAN1N987B |
JANTX1N988B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | JANTX1N987B vs JANTX1N988B-1 |
1N987BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 | JANTX1N987B vs 1N987BTRLEADFREE |
1N987A | Cobham PLC | Check for Price | Zener Diode, 120V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N987B vs 1N987A |
1N987AE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JANTX1N987B vs 1N987AE3/TR |