Part Details for 1N987B by Fairchild Semiconductor Corporation
Overview of 1N987B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N987B
1N987B CAD Models
1N987B Part Data Attributes
|
1N987B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N987B
Fairchild Semiconductor Corporation
Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N987B
This table gives cross-reference parts and alternative options found for 1N987B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N987B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N987B | Central Semiconductor Corp | Check for Price | Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N987B vs 1N987B |
1N987BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 | 1N987B vs 1N987BTR |
JAN1N988B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N987B vs JAN1N988B-1 |
1N987AE3 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | 1N987B vs 1N987AE3 |
JAN1N987B | MACOM | Check for Price | Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N987B vs JAN1N987B |
JANTX1N988B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N987B vs JANTX1N988B-1 |
1N987BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 | 1N987B vs 1N987BTRLEADFREE |
1N987A | Cobham PLC | Check for Price | Zener Diode, 120V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N987B vs 1N987A |
1N987AE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N987B vs 1N987AE3/TR |