Part Details for IXBD4410SI by IXYS Corporation
Overview of IXBD4410SI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXBD4410SI
IXBD4410SI CAD Models
IXBD4410SI Part Data Attributes:
|
IXBD4410SI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBD4410SI
IXYS Corporation
Half Bridge Based MOSFET Driver, 2A, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 35 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.175 µs | |
Width | 7.5 mm |
Alternate Parts for IXBD4410SI
This table gives cross-reference parts and alternative options found for IXBD4410SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBD4410SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110STRPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IXBD4410SI vs IR2110STRPBF |
IR2110S | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IXBD4410SI vs IR2110S |
IX2R11S3 | Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO16, MS-013AA, SOIC-16 | Littelfuse Inc | IXBD4410SI vs IX2R11S3 |
IR2110STR | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IXBD4410SI vs IR2110STR |
IX2R11S3 | Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO16, MS-013AA, SOIC-16 | IXYS Corporation | IXBD4410SI vs IX2R11S3 |
HIP2500IB | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO16 | Harris Semiconductor | IXBD4410SI vs HIP2500IB |
IXBD4411SI | Half Bridge Based MOSFET Driver, 2A, PDSO16, PLASTIC, SOIC-16 | IXYS Corporation | IXBD4410SI vs IXBD4411SI |
IR2110SPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | International Rectifier | IXBD4410SI vs IR2110SPBF |