Part Details for IX2R11S3 by IXYS Corporation
Overview of IX2R11S3 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IX2R11S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 699 |
|
RFQ |
Part Details for IX2R11S3
IX2R11S3 CAD Models
IX2R11S3 Part Data Attributes:
|
IX2R11S3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IX2R11S3
IXYS Corporation
Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e1 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 670 V | |
Supply Voltage1-Min | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.5 mm |
Alternate Parts for IX2R11S3
This table gives cross-reference parts and alternative options found for IX2R11S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IX2R11S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110STRPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IX2R11S3 vs IR2110STRPBF |
IXBD4410SI | Half Bridge Based MOSFET Driver, 2A, PDSO16, PLASTIC, SOIC-16 | IXYS Corporation | IX2R11S3 vs IXBD4410SI |
IR2110S | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IX2R11S3 vs IR2110S |
IX2R11S3 | Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO16, MS-013AA, SOIC-16 | Littelfuse Inc | IX2R11S3 vs IX2R11S3 |
IR2110STR | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IX2R11S3 vs IR2110STR |
HIP2500IB | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO16 | Harris Semiconductor | IX2R11S3 vs HIP2500IB |
IXBD4411SI | Half Bridge Based MOSFET Driver, 2A, PDSO16, PLASTIC, SOIC-16 | IXYS Corporation | IX2R11S3 vs IXBD4411SI |
IR2110SPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | International Rectifier | IX2R11S3 vs IR2110SPBF |