Part Details for HIP2500IB by Harris Semiconductor
Overview of HIP2500IB by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HIP2500IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP2500IB-ND
|
DigiKey | HALF BRIDGE 500VDC DRIVER Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4668 In Stock |
|
$1.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 533 |
|
$2.4797 / $6.0480 | Buy Now |
|
Quest Components | 426 |
|
$3.5100 / $8.1000 | Buy Now | |
|
Rochester Electronics | HALF BRIDGE 500VDC DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4668 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for HIP2500IB
HIP2500IB CAD Models
HIP2500IB Part Data Attributes:
|
HIP2500IB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP2500IB
Harris Semiconductor
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 2.3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.725 µs | |
Turn-on Time | 0.625 µs |
Alternate Parts for HIP2500IB
This table gives cross-reference parts and alternative options found for HIP2500IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2500IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110STRPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | HIP2500IB vs IR2110STRPBF |
IXBD4410SI | Half Bridge Based MOSFET Driver, 2A, PDSO16, PLASTIC, SOIC-16 | IXYS Corporation | HIP2500IB vs IXBD4410SI |
IR2110S | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | HIP2500IB vs IR2110S |
IX2R11S3 | Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO16, MS-013AA, SOIC-16 | Littelfuse Inc | HIP2500IB vs IX2R11S3 |
IR2110STR | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | HIP2500IB vs IR2110STR |
IX2R11S3 | Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO16, MS-013AA, SOIC-16 | IXYS Corporation | HIP2500IB vs IX2R11S3 |
IXBD4411SI | Half Bridge Based MOSFET Driver, 2A, PDSO16, PLASTIC, SOIC-16 | IXYS Corporation | HIP2500IB vs IXBD4411SI |
IR2110SPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | International Rectifier | HIP2500IB vs IR2110SPBF |