Part Details for ISO7420FMDR by Texas Instruments
Overview of ISO7420FMDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO7420FMDR
ISO7420FMDR CAD Models
ISO7420FMDR Part Data Attributes
|
ISO7420FMDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7420FMDR
Texas Instruments
RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISO7420FMDR
This table gives cross-reference parts and alternative options found for ISO7420FMDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7420FMDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7420FEDR | Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420FMDR vs ISO7420FEDR |
ISO7420FDR | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420FMDR vs ISO7420FDR |
ISO7420FD | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420FMDR vs ISO7420FD |
ISO7420FCCD | Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420FMDR vs ISO7420FCCD |
ISO7420FCCDR | Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420FMDR vs ISO7420FCCDR |
ISO7420DR | Dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420FMDR vs ISO7420DR |
ISO7420FMD | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ISO7420FMDR vs ISO7420FMD |
ISO7420QDRQ1 | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | ISO7420FMDR vs ISO7420QDRQ1 |
ISO7420EDR | Dual-channel, 2/0, 50-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420FMDR vs ISO7420EDR |
ISO7420MD | Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125 | Texas Instruments | ISO7420FMDR vs ISO7420MD |