Part Details for ISO7242CDWRG4 by Texas Instruments
Overview of ISO7242CDWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISO7242CDWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 44000 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for ISO7242CDWRG4
ISO7242CDWRG4 CAD Models
ISO7242CDWRG4 Part Data Attributes:
|
ISO7242CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7242CDWRG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ISO7242CDWRG4
This table gives cross-reference parts and alternative options found for ISO7242CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7242CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7242MDWG4 | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242CDWRG4 vs ISO7242MDWG4 |
ISO7242MDW | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242CDWRG4 vs ISO7242MDW |
ISO7242MDWR | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242CDWRG4 vs ISO7242MDWR |
ISO7242CDW | Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242CDWRG4 vs ISO7242CDW |
ISO7242CDWR | Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242CDWRG4 vs ISO7242CDWR |
ISO7242MDWRG4 | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242CDWRG4 vs ISO7242MDWRG4 |