-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9552
|
Newark | Ic, Quad Dgtl Isol 150Mbps 16Soic, No. Of Channels:4 Channel, Propagation Delay:100Ns, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7242MDW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6700 / $8.3700 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO16 | 7 |
|
$20.0000 / $22.5000 | Buy Now |
DISTI #
ISO7242MDW
|
TME | IC: interface, digital isolator, 150Mbps, 3.15÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$5.7200 / $8.0000 | RFQ |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 3700 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7242MDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7242MDW
Texas Instruments
Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7242MDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7242MDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7242MDWRG4 | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242MDW vs ISO7242MDWRG4 |
ISO7242CDWRG4 | SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | ISO7242MDW vs ISO7242CDWRG4 |
ISO7242MDWG4 | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242MDW vs ISO7242MDWG4 |
ISO7242MDWR | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7242MDW vs ISO7242MDWR |