-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1744-5-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1053 In Stock |
|
$13.8002 / $19.9900 | Buy Now |
DISTI #
HCPL-900J-000E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC W Tube - Rail/Tube (Alt: HCPL-900J-000E) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.9534 / $12.8864 | Buy Now |
DISTI #
630-HCPL-900J-000E
|
Mouser Electronics | Digital Isolators Digital Isolator (100MBd) RoHS: Compliant | 321 |
|
$13.6500 / $19.9700 | Buy Now |
DISTI #
HCPL-900J-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: isolation amplifier, 2.5kV, SO8-W Min Qty: 1 | 0 |
|
$23.3000 / $27.2100 | RFQ |
DISTI #
HCPL-900J-000E
|
EBV Elektronik | OptoCoupler 4-CH 16-Pin SOIC W Tube (Alt: HCPL-900J-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 50 |
|
Buy Now | |
|
Neutron USA | Digital Isolators Digital Isolator (100MBd) | 50 |
|
$106.7300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 50 |
|
$20.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-900J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-900J-000E
Broadcom Limited
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATED AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
Interface Standard | GENERRAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.505 mm |
This table gives cross-reference parts and alternative options found for HCPL-900J-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-900J-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-900J-000E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-900J-000E vs HCPL-900J-000E |
ISO7242MDWG4 | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7242MDWG4 |
ISO7242CQDWRQ1 | Automotive, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7242CQDWRQ1 |
ISO7340CDW | Low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7340CDW |
ISO7341FCQDWRQ1 | Automotive, low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7341FCQDWRQ1 |
ISO7140CCDBQ | Quad-channel, 4/0, 50-Mbps digital isolator 16-SSOP -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7140CCDBQ |
ISO7342CQDWRQ1 | Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7342CQDWRQ1 |
ISO7340CQDWQ1 | Automotive, low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7340CQDWQ1 |
ISO7242MDW | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7242MDW |
ISO7342CDWR | Low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | HCPL-900J-000E vs ISO7342CDWR |