Part Details for ISL84541CBZ-T by Intersil Corporation
Overview of ISL84541CBZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL84541CBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL84541CBZ-T-ND
|
DigiKey | IC SWITCH SPST-NOX2 60OHM 8SOIC Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9287 In Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | Low-Voltage, Single Supply, Dual Spst, Spdt Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9287 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for ISL84541CBZ-T
ISL84541CBZ-T CAD Models
ISL84541CBZ-T Part Data Attributes
|
ISL84541CBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84541CBZ-T
Intersil Corporation
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, PDIP, SOIC, SOT | |
Package Description | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8, 8, 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL84541CBZ-T
This table gives cross-reference parts and alternative options found for ISL84541CBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84541CBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84541CB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541CBZ-T vs ISL84541CB |
ISL84541CB-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541CBZ-T vs ISL84541CB-T |
MAX4541CSA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84541CBZ-T vs MAX4541CSA+ |
MAX4541CSA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84541CBZ-T vs MAX4541CSA+ |
ISL84541IB-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541CBZ-T vs ISL84541IB-T |
MAX4541ESA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84541CBZ-T vs MAX4541ESA+ |
ISL84541IB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541CBZ-T vs ISL84541IB |
MAX4541ESA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84541CBZ-T vs MAX4541ESA+T |
MAX4541ESA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ISL84541CBZ-T vs MAX4541ESA |
MAX4541CSA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84541CBZ-T vs MAX4541CSA+T |