Part Details for ISL84541IBZ by Intersil Corporation
Overview of ISL84541IBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL84541IBZ
ISL84541IBZ CAD Models
ISL84541IBZ Part Data Attributes
|
ISL84541IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84541IBZ
Intersil Corporation
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL84541IBZ
This table gives cross-reference parts and alternative options found for ISL84541IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84541IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84541CB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541IBZ vs ISL84541CB |
ISL84541CB-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541IBZ vs ISL84541CB-T |
MAX4541CSA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84541IBZ vs MAX4541CSA+ |
MAX4541CSA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84541IBZ vs MAX4541CSA+ |
ISL84541IB-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541IBZ vs ISL84541IB-T |
MAX4541ESA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84541IBZ vs MAX4541ESA+ |
ISL84541IB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541IBZ vs ISL84541IB |
MAX4541ESA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84541IBZ vs MAX4541ESA+T |
MAX4541ESA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ISL84541IBZ vs MAX4541ESA |
MAX4541CSA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84541IBZ vs MAX4541CSA+T |