Part Details for ISL84541IPZ by Intersil Corporation
Overview of ISL84541IPZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL84541IPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST Analog Switch, 2 Func, 1 Channel, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 231 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for ISL84541IPZ
ISL84541IPZ CAD Models
ISL84541IPZ Part Data Attributes
|
ISL84541IPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84541IPZ
Intersil Corporation
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, PDIP, SOIC, SOT | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8, 8, 8, 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ISL84541IPZ
This table gives cross-reference parts and alternative options found for ISL84541IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84541IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84541CP | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL84541IPZ vs ISL84541CP |
MAX4541EPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541IPZ vs MAX4541EPA |
MAX4541CPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541IPZ vs MAX4541CPA |
ISL84541CPZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | ISL84541IPZ vs ISL84541CPZ |
MAX4541EPA | SPST, 2 Func, 1 Channel, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL84541IPZ vs MAX4541EPA |
ISL84541IP | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL84541IPZ vs ISL84541IP |
MAX4541CPA+ | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541IPZ vs MAX4541CPA+ |