Part Details for ISL84541IB-T by Intersil Corporation
Overview of ISL84541IB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL84541IB-T
ISL84541IB-T CAD Models
ISL84541IB-T Part Data Attributes
|
ISL84541IB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84541IB-T
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL84541IB-T
This table gives cross-reference parts and alternative options found for ISL84541IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84541IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84541CB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541IB-T vs ISL84541CB |
ISL84541CB-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541IB-T vs ISL84541CB-T |
MAX4541CSA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84541IB-T vs MAX4541CSA+ |
MAX4541CSA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84541IB-T vs MAX4541CSA+ |
MAX4541ESA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL84541IB-T vs MAX4541ESA+ |
ISL84541IB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84541IB-T vs ISL84541IB |
MAX4541ESA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ISL84541IB-T vs MAX4541ESA+T |
MAX4541ESA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ISL84541IB-T vs MAX4541ESA |
MAX4541CSA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL84541IB-T vs MAX4541CSA+T |
MAX4541CSA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ISL84541IB-T vs MAX4541CSA |