Part Details for ISL84522IVZ-T by Intersil Corporation
Overview of ISL84522IVZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL84522IVZ-T
ISL84522IVZ-T CAD Models
ISL84522IVZ-T Part Data Attributes:
|
ISL84522IVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84522IVZ-T
Intersil Corporation
Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ISL84522IVZ-T
This table gives cross-reference parts and alternative options found for ISL84522IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84522IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG212BDQ | SPST, 4 Func, CMOS, PDSO16, | Vishay Siliconix | ISL84522IVZ-T vs DG212BDQ |
DG409DVZ-T | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84522IVZ-T vs DG409DVZ-T |
HI1-5051-2 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | ISL84522IVZ-T vs HI1-5051-2 |
PS392CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | ISL84522IVZ-T vs PS392CPE |
HI1-0508/883 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | ISL84522IVZ-T vs HI1-0508/883 |
LTC222CS#PBF | LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | ISL84522IVZ-T vs LTC222CS#PBF |
DG445DVZ | Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84522IVZ-T vs DG445DVZ |
DG506ACJ | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28 | Intersil Corporation | ISL84522IVZ-T vs DG506ACJ |
LTC222CS | LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | ISL84522IVZ-T vs LTC222CS |
PS391EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | ISL84522IVZ-T vs PS391EPE |