ISL84522IVZ-T vs HI1-5051-2 feature comparison

ISL84522IVZ-T Intersil Corporation

Buy Now Datasheet

HI1-5051-2 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC, TSSOP DIP
Package Description LEAD FREE, PLASTIC, TSSOP-16 DIP, DIP16,.3
Pin Count 16, 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3 e0
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 1
Number of Functions 4 2
Number of Terminals 16 16
On-state Resistance Match-Nom 1 Ω 1 Ω
On-state Resistance-Max (Ron) 100 Ω 45 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 30 ns 500 ns
Switch-on Time-Max 80 ns 500 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
Off-state Isolation-Nom 80 dB
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Switching BREAK-BEFORE-MAKE

Compare ISL84522IVZ-T with alternatives

Compare HI1-5051-2 with alternatives