ISL84522IVZ-T vs DG445DVZ feature comparison

ISL84522IVZ-T Intersil Corporation

Buy Now Datasheet

DG445DVZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC, TSSOP SOIC, TSSOP
Package Description LEAD FREE, PLASTIC, TSSOP-16 TSSOP, TSSOP16,.25
Pin Count 16, 16 16, 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 26 Weeks
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -20 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 100 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 20 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 210 ns
Switch-on Time-Max 80 ns 250 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Additional Feature IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY
Off-state Isolation-Nom 60 dB
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP16,.25
Switching BREAK-BEFORE-MAKE

Compare ISL84522IVZ-T with alternatives

Compare DG445DVZ with alternatives