Parametric results for: ISL84522IVZ-T under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: isl84522ivzt
Select parts from the table below to compare.
Compare
Compare
ISL84522IVZ-T
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V YES -5 V 100 Ω 1 Ω 100 ns 40 ns SPST CMOS -6 V -2 V 1 4 6 V 2 V INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-16 16 M16.173 compliant EAR99 8542.39.00.01 2017-10-23 Renesas Electronics
ISL84522IVZ-T
Intersil Corporation
Check for Price Yes Transferred 5 V YES -5 V 100 Ω 1 Ω 80 ns 30 ns SPST CMOS -6 V -2 V 1 4 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP SOIC, TSSOP LEAD FREE, PLASTIC, TSSOP-16 16, 16 compliant 8542.39.00.01