There are no models available for this part yet.
Overview of ISL6217ACV by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6217ACVZA | Renesas Electronics Corporation | PWM Controller, IMVP License Required, CPU Power for Centrino, TSSOP, /Tube | |
ISL6217ACVZA-T | Renesas Electronics Corporation | PWM Controller, IMVP License Required, CPU Power for Centrino | |
ISL6217ACVZ-T | Renesas Electronics Corporation | PWM Controller, IMVP License Required, CPU Power for Centrino |
CAD Models for ISL6217ACV by Rochester Electronics LLC
Part Data Attributes for ISL6217ACV by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
38
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G38
|
Length
|
9.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ISL6217ACV
This table gives cross-reference parts and alternative options found for ISL6217ACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6217ACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6217ACVZA-T | PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70° | Intersil Corporation | ISL6217ACV vs ISL6217ACVZA-T |
ISL6217ACVZ | PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70° | Intersil Corporation | ISL6217ACV vs ISL6217ACVZ |
ISL6217ACVZ-T | PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70° | Intersil Corporation | ISL6217ACV vs ISL6217ACVZ-T |
ISL6217ACVZA | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | Intersil Corporation | ISL6217ACV vs ISL6217ACVZA |