ISL6217ACV vs ISL62381HRTZ-T feature comparison

ISL6217ACV Rochester Electronics LLC

Buy Now Datasheet

ISL62381HRTZ-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code TSSOP TQFN
Package Description TSSOP, HVQCCN, LCC32,.2SQ,20
Pin Count 38 32
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V 25 V
Input Voltage-Min 4.75 V 5.5 V
Input Voltage-Nom 5 V 12 V
JESD-30 Code R-PDSO-G38 S-PQCC-N32
Length 9.7 mm 5 mm
Number of Functions 1 1
Number of Terminals 38 32
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.2 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 1000 kHz 600 kHz
Temperature Grade OTHER OTHER
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Width 4.4 mm 5 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5V
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Current-Max 0.19 A
Output Voltage-Nom 5 V
Package Equivalence Code LCC32,.2SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL6217ACV with alternatives

Compare ISL62381HRTZ-T with alternatives