Part Details for ISL62381HRTZ-T by Intersil Corporation
Overview of ISL62381HRTZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL62381HRTZ-T
ISL62381HRTZ-T CAD Models
ISL62381HRTZ-T Part Data Attributes
|
ISL62381HRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62381HRTZ-T
Intersil Corporation
High-Efficiency, Quad or Triple-Output System Power Supply Controller for Notebook Computers; TQFN32; Temp Range: -10° to 100°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.19 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL62381HRTZ-T
This table gives cross-reference parts and alternative options found for ISL62381HRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62381HRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6217ACVZ | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | ISL62381HRTZ-T vs ISL6217ACVZ |
ISL62391HRTZ-T | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers, TQFN, /Reel | Renesas Electronics Corporation | ISL62381HRTZ-T vs ISL62391HRTZ-T |
ISL62391IRTZ-T | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62381HRTZ-T vs ISL62391IRTZ-T |
ISL6217ACVZA-T | PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70° | Intersil Corporation | ISL62381HRTZ-T vs ISL6217ACVZA-T |
ISL6217ACV | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | ISL62381HRTZ-T vs ISL6217ACV |
ISL62391HRTZ-T | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62381HRTZ-T vs ISL62391HRTZ-T |
ISL62391HRTZ | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62381HRTZ-T vs ISL62391HRTZ |
ISL6217ACVZ | PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70° | Intersil Corporation | ISL62381HRTZ-T vs ISL6217ACVZ |