Part Details for ISL6217ACVZ-T by Intersil Corporation
Overview of ISL6217ACVZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6217ACVZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8620 |
|
RFQ | ||
|
Chip1Cloud | IC CTRLR PWM INTEL PENT 38-TSSOP | 7700 |
|
RFQ |
Part Details for ISL6217ACVZ-T
ISL6217ACVZ-T CAD Models
ISL6217ACVZ-T Part Data Attributes
|
ISL6217ACVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6217ACVZ-T
Intersil Corporation
PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70°
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL6217ACVZ-T
This table gives cross-reference parts and alternative options found for ISL6217ACVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6217ACVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6217ACVZ | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | ISL6217ACVZ-T vs ISL6217ACVZ |
ISL6217ACVZ | PWM Controller, IMVP License Required, CPU Power for Centrino; TSSOP38; Temp Range: 0° to 70° | Intersil Corporation | ISL6217ACVZ-T vs ISL6217ACVZ |
ISL6217ACV | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | ISL6217ACVZ-T vs ISL6217ACV |