Part Details for ISL6115CBZA-T7 by Renesas Electronics Corporation
Overview of ISL6115CBZA-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6115CBZA-T7
ISL6115CBZA-T7 CAD Models
ISL6115CBZA-T7 Part Data Attributes:
|
ISL6115CBZA-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115CBZA-T7
Renesas Electronics Corporation
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL6115CBZA-T7
This table gives cross-reference parts and alternative options found for ISL6115CBZA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6115CBZA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115CBZA | Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | ISL6115CBZA-T7 vs ISL6115CBZA |
ISL6115CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CBZA-T7 vs ISL6115CB-T |
ISL6115CBZA-T13 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CBZA-T7 vs ISL6115CBZA-T13 |
ISL6115CBZA-T | Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115CBZA-T7 vs ISL6115CBZA-T |
HIP1015CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CBZA-T7 vs HIP1015CB-T |
ISL6115CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CBZA-T7 vs ISL6115CB |
ISL6115CBZA | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6115CBZA-T7 vs ISL6115CBZA |
ISL6115CBZA-TS2490 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CBZA-T7 vs ISL6115CBZA-TS2490 |
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6115CBZA-T7 vs HIP1015CB |
HIP1015CB-T | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CBZA-T7 vs HIP1015CB-T |