-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Distribution Controllers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6427
|
Newark | Ic, power Control/Management, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6115CBZA-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 | Buy Now |
DISTI #
ISL6115CBZA-T-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4305 | Buy Now |
DISTI #
ISL6115CBZA-T
|
Avnet Americas | Hot Swap Controller 1-CH 13.8V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6115CBZA-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
968-ISL6115CBZA-T
|
Mouser Electronics | Hot Swap Voltage Controllers W/ANNEAL 8LD +12V SNGL HOT PLUG CONTRO RoHS: Compliant | 4754 |
|
$2.5200 / $5.0300 | Buy Now |
|
Future Electronics | Pb-Free w/Anneal 8 LD SOIC, TR, +12V SINGLE HOT PLUG CONTROLLER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Ameya Holding Limited | IC HOT SWAP CTRLR GP 8SOIC | 3394 |
|
RFQ | |
DISTI #
ISL6115CBZA-T
|
Avnet Silica | Hot Swap Controller 1-CH 13.8V 8-Pin SOIC N T/R (Alt: ISL6115CBZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6115CBZA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115CBZA-T
Renesas Electronics Corporation
Power Distribution Controllers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 10.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6115CBZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6115CBZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115CBZA | Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | ISL6115CBZA-T vs ISL6115CBZA |
ISL6115CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CBZA-T vs ISL6115CB-T |
ISL6115CBZA-T13 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CBZA-T vs ISL6115CBZA-T13 |
HIP1015CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CBZA-T vs HIP1015CB-T |
ISL6115CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CBZA-T vs ISL6115CB |
ISL6115CBZA | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6115CBZA-T vs ISL6115CBZA |
ISL6115CBZA-T7 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CBZA-T vs ISL6115CBZA-T7 |
ISL6115CBZA-TS2490 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CBZA-T vs ISL6115CBZA-TS2490 |
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6115CBZA-T vs HIP1015CB |
HIP1015CB-T | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CBZA-T vs HIP1015CB-T |