Datasheets
HIP1015CB by:

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8

Part Details for HIP1015CB by Rochester Electronics LLC

Overview of HIP1015CB by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HIP1015CB

HIP1015CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HIP1015CB Part Data Attributes:

HIP1015CB Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
HIP1015CB Rochester Electronics LLC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 13.8 V
Supply Voltage-Min (Vsup) 10.2 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for HIP1015CB

This table gives cross-reference parts and alternative options found for HIP1015CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1015CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HIP1015CB-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation HIP1015CB vs HIP1015CB-T
ISL6115CB Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC HIP1015CB vs ISL6115CB
ISL6115CB-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation HIP1015CB vs ISL6115CB-T
ISL6115CBZA Power Distribution Controllers, SOICN, /Tube Renesas Electronics Corporation HIP1015CB vs ISL6115CBZA
HIP1015CB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation HIP1015CB vs HIP1015CB
Part Number Description Manufacturer Compare
PTPS2121RUXR 2.7-22V, 56mΩ, 4.5A, Priority Power MUX with Seamless Switchover 12-VQFN-HR -40 to 125 Texas Instruments HIP1015CB vs PTPS2121RUXR
ISL6115CB Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC HIP1015CB vs ISL6115CB
ISL6115CBZA Power Distribution Controllers, SOICN, /Tube Renesas Electronics Corporation HIP1015CB vs ISL6115CBZA
TPS2121RUXR 2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 Texas Instruments HIP1015CB vs TPS2121RUXR
ISL6115CB-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation HIP1015CB vs ISL6115CB-T
TPS65235-3RUKR LNB voltage regulator with I2C interface 20-WQFN -40 to 125 Texas Instruments HIP1015CB vs TPS65235-3RUKR
TPS65235-1RUKT LNB voltage regulator with I2C interface in FCCM mode 20-WQFN -40 to 125 Texas Instruments HIP1015CB vs TPS65235-1RUKT
HIP1015CB-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation HIP1015CB vs HIP1015CB-T
TPS2121RUXT 2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 Texas Instruments HIP1015CB vs TPS2121RUXT
HIP1015CB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation HIP1015CB vs HIP1015CB

HIP1015CB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP1015CB by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP1015CB by Rochester Electronics LLC

  • Please alert me when HIP1015CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HIP1015CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP1015CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HIP1015CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP1015CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP1015CB by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: