-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LNB voltage regulator with I<sup>2</sup>C interface in FCCM mode 20-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS65235-1RUKRCT-ND
|
DigiKey | IC REG DL BOOST/LINEAR 20WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7655 / $1.7400 | Buy Now |
DISTI #
595-TPS65235-1RUKR
|
Mouser Electronics | Switching Voltage Regulators LNB voltage regulator with I2C interface in FCCM mode 20-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$0.7490 / $0.7940 | Order Now |
|
Ameya Holding Limited | TPS65235-1RUKR | 1176196 |
|
RFQ | |
|
Win Source Electronics | IC REG DL BOOST/LINEAR 20WQFN / PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 500kHz, 1MHz 20-WQFN (3x3) | 62500 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65235-1RUKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65235-1RUKR
Texas Instruments
LNB voltage regulator with I<sup>2</sup>C interface in FCCM mode 20-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS65235-1RUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65235-1RUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115CBZA | Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | TPS65235-1RUKR vs ISL6115CBZA |
ISL6115CBZA-TS2490 | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-1RUKR vs ISL6115CBZA-TS2490 |
ISL6115CBZA-T | Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | TPS65235-1RUKR vs ISL6115CBZA-T |
ISL6115CBZA-T7 | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-1RUKR vs ISL6115CBZA-T7 |
ISL6115CBZA-T13 | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-1RUKR vs ISL6115CBZA-T13 |
ISL6115CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | TPS65235-1RUKR vs ISL6115CB |
HIP1015CB-T | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-1RUKR vs HIP1015CB-T |
ISL6115CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | TPS65235-1RUKR vs ISL6115CB-T |
HIP1015CB | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-1RUKR vs HIP1015CB |
ISL6115CBZA | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | TPS65235-1RUKR vs ISL6115CBZA |