Part Details for ISL3285EFRTZ-T by Intersil Corporation
Overview of ISL3285EFRTZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL3285EFRTZ-T
ISL3285EFRTZ-T CAD Models
ISL3285EFRTZ-T Part Data Attributes:
|
ISL3285EFRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3285EFRTZ-T
Intersil Corporation
LINE RECEIVER, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL3285EFRTZ-T
This table gives cross-reference parts and alternative options found for ISL3285EFRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3285EFRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3280EAUK+T | ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ISL3285EFRTZ-T vs MAX3280EAUK+T |
MAX3280EAUK+ | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, LEAD FREE, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | ISL3285EFRTZ-T vs MAX3280EAUK+ |
ISL3282EMRTEP-T | LINE RECEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3285EFRTZ-T vs ISL3282EMRTEP-T |
MAX3280EAUK-T | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, MO178, SOT-23, 5 PIN | Maxim Integrated Products | ISL3285EFRTZ-T vs MAX3280EAUK-T |
ISL3280EIHZ-T | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel | Renesas Electronics Corporation | ISL3285EFRTZ-T vs ISL3280EIHZ-T |
ISL3282EIRTZ-T | ±16.5kV ESD Protected, TDFN, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver; DFN8; Temp Range: See Datasheet | Intersil Corporation | ISL3285EFRTZ-T vs ISL3282EIRTZ-T |
ISL3282EFRTZ-T | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, TDFN Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, TDFN, /Reel | Renesas Electronics Corporation | ISL3285EFRTZ-T vs ISL3282EFRTZ-T |
ISL3282EMRTEP-TK | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, TDFN Packaged, 16Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receiver, TDFN, /Reel | Renesas Electronics Corporation | ISL3285EFRTZ-T vs ISL3282EMRTEP-TK |
ISL3282EMRTEP-TK | LINE RECEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3285EFRTZ-T vs ISL3282EMRTEP-TK |
MAX3280EAUK+T | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL3285EFRTZ-T vs MAX3280EAUK+T |