-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6948
|
Newark | Rs422/Rs485 Receiver, -40 To 85Deg C, Device Type:Rs422/Rs485 Receiver, Ic Interface Type:Rs422, Rs485, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |Renesas ISL3280EIHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$0.8540 / $1.7400 | Buy Now |
DISTI #
59M8710
|
Newark | Rs422,rs485, 5.5V, Sot-23-5, Full Reel, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:1Receivers, No. Of Transmitters:-, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL3280EIHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 / $0.7790 | Buy Now |
DISTI #
ISL3280EIHZ-TCT-ND
|
DigiKey | IC RECEIVER 0/1 5SOT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5666 In Stock |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
ISL3280EIHZ-T
|
Avnet Americas | Single Receiver RS-422/RS-485 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL3280EIHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
$0.7112 / $0.8120 | Buy Now |
DISTI #
968-ISL3280EIHZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC SNG RS-485 REC 5LD IND RoHS: Compliant | 21100 |
|
$0.7350 / $1.6700 | Buy Now |
|
Future Electronics | ISL3280E Series 20 Mbps ±16.5 kV Surface Mount RS-485/RS-422 Receiver - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
|
Renesas Electronics America | IC RECEIVER 0/1 5SOT Min Qty: 1 Container: Tape & Reel (TR) | 5666 |
|
$0.7353 / $1.6700 | Buy Now |
|
Quest Components | LINE RECEIVER, 1 FUNC, 1 RCVR, BICMOS, PDSO5 | 6 |
|
$81.7740 / $90.8600 | Buy Now |
DISTI #
ISL3280EIHZ-T
|
Avnet Americas | Single Receiver RS-422/RS-485 5-Pin SOT-23 T/R - Tape and Reel (Alt: ISL3280EIHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
$0.7112 / $0.8120 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 5995 |
|
$1.9669 / $2.0279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3280EIHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3280EIHZ-T
Renesas Electronics Corporation
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL3280EIHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3280EIHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3280EAUK+T | ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ISL3280EIHZ-T vs MAX3280EAUK+T |
MAX3280EAUK+ | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, LEAD FREE, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | ISL3280EIHZ-T vs MAX3280EAUK+ |
ISL3285EFRTZ-T | LINE RECEIVER, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3280EIHZ-T vs ISL3285EFRTZ-T |
ISL3282EMRTEP-T | LINE RECEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3280EIHZ-T vs ISL3282EMRTEP-T |
MAX3280EAUK-T | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, MO178, SOT-23, 5 PIN | Maxim Integrated Products | ISL3280EIHZ-T vs MAX3280EAUK-T |
ISL3282EIRTZ-T | ±16.5kV ESD Protected, TDFN, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver; DFN8; Temp Range: See Datasheet | Intersil Corporation | ISL3280EIHZ-T vs ISL3282EIRTZ-T |
ISL3282EFRTZ-T | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, TDFN Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, TDFN, /Reel | Renesas Electronics Corporation | ISL3280EIHZ-T vs ISL3282EFRTZ-T |
ISL3282EMRTEP-TK | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, TDFN Packaged, 16Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receiver, TDFN, /Reel | Renesas Electronics Corporation | ISL3280EIHZ-T vs ISL3282EMRTEP-TK |
ISL3282EMRTEP-TK | LINE RECEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3280EIHZ-T vs ISL3282EMRTEP-TK |
MAX3280EAUK+T | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL3280EIHZ-T vs MAX3280EAUK+T |