-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, TDFN Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL3282EFRTZ-TCT-ND
|
DigiKey | IC RECEIVER 0/1 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5782 In Stock |
|
$0.7070 / $1.6700 | Buy Now |
DISTI #
ISL3282EFRTZ-T
|
Avnet Americas | Single Receiver RS-422/RS-485 8-Pin TDFN EP T/R - Tape and Reel (Alt: ISL3282EFRTZ-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Container: Reel | 42000 Factory Stock |
|
$0.7112 / $0.8120 | Buy Now |
DISTI #
968-ISL3282EFRTZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC SINGL RS-485 CVR 2X3 EXT TEMP RoHS: Compliant | 14382 |
|
$0.7430 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.6830 | Buy Now |
|
Renesas Electronics America | IC RECEIVER 0/1 8TDFN Min Qty: 1 Container: Tape & Reel (TR) | 5782 |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
ISL3282EFRTZ-T
|
Avnet Americas | Single Receiver RS-422/RS-485 8-Pin TDFN EP T/R - Tape and Reel (Alt: ISL3282EFRTZ-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Container: Reel | 42000 Factory Stock |
|
$0.7112 / $0.8120 | Buy Now |
DISTI #
ISL3282EFRTZ-T
|
Avnet Silica | Single Receiver RS-422/RS-485 8-Pin TDFN EP T/R (Alt: ISL3282EFRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3282EFRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3282EFRTZ-T
Renesas Electronics Corporation
±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, TDFN Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL3282EFRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3282EFRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3280EAUK+T | ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ISL3282EFRTZ-T vs MAX3280EAUK+T |
MAX3280EAUK+ | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, LEAD FREE, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | ISL3282EFRTZ-T vs MAX3280EAUK+ |
ISL3285EFRTZ-T | LINE RECEIVER, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3282EFRTZ-T vs ISL3285EFRTZ-T |
ISL3282EMRTEP-T | LINE RECEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3282EFRTZ-T vs ISL3282EMRTEP-T |
MAX3280EAUK-T | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, MO178, SOT-23, 5 PIN | Maxim Integrated Products | ISL3282EFRTZ-T vs MAX3280EAUK-T |
ISL3280EIHZ-T | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers, SOT23, /Reel | Renesas Electronics Corporation | ISL3282EFRTZ-T vs ISL3280EIHZ-T |
ISL3282EIRTZ-T | ±16.5kV ESD Protected, TDFN, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver; DFN8; Temp Range: See Datasheet | Intersil Corporation | ISL3282EFRTZ-T vs ISL3282EIRTZ-T |
ISL3282EMRTEP-TK | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, TDFN Packaged, 16Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receiver, TDFN, /Reel | Renesas Electronics Corporation | ISL3282EFRTZ-T vs ISL3282EMRTEP-TK |
ISL3282EMRTEP-TK | LINE RECEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL3282EFRTZ-T vs ISL3282EMRTEP-TK |
MAX3280EAUK+T | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL3282EFRTZ-T vs MAX3280EAUK+T |