Drivers And Interfaces
ISL32495EIUZ-T
Description: ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C

Overview of ISL32495EIUZ-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISL32495EIUZ-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL32495EIUZ-T by Intersil Corporation

ISL32495EIUZ-T
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP, SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8, 8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.8 V
Output Low Current-Max
0.006 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
4.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
350 ns
Width
3 mm
Want to compare parts?
  1. ISL32495EIUZ-T
    Intersil Corporation
    ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C
    VS

Alternate Parts for ISL32495EIUZ-T

This table gives cross-reference parts and alternative options found for ISL32495EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32495EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32495EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Tube Renesas Electronics Corporation ISL32495EIUZ-T vs ISL32495EIUZ
ISL32495EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32495EIUZ-T vs ISL32495EIUZ
ISL32495EIUZ-T7A ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Reel Renesas Electronics Corporation ISL32495EIUZ-T vs ISL32495EIUZ-T7A
Part Number Description Manufacturer Compare
THVD1505DR Bus-polarity correcting RS-485 transceiver with IEC-ESD protection 8-SOIC -40 to 125 Texas Instruments ISL32495EIUZ-T vs THVD1505DR
ISL31495EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Tube Renesas Electronics Corporation ISL32495EIUZ-T vs ISL31495EIUZ
ISL31495EIUZ-T ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32495EIUZ-T vs ISL31495EIUZ-T
ISL32495EIBZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube Renesas Electronics Corporation ISL32495EIUZ-T vs ISL32495EIBZ
ISL32495EIUZ ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32495EIUZ-T vs ISL32495EIUZ
ISL31495EIUZ-T7 Line Transceiver Renesas Electronics Corporation ISL32495EIUZ-T vs ISL31495EIUZ-T7
ISO422P-U LINE TRANSCEIVER, PDSO24, SMT-24 Texas Instruments ISL32495EIUZ-T vs ISO422P-U
ISO422P Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP16, Burr-Brown Corp ISL32495EIUZ-T vs ISO422P
ISL31495EIUZ-T7A ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32495EIUZ-T vs ISL31495EIUZ-T7A
ISL32495E Line Transceiver Renesas Electronics Corporation ISL32495EIUZ-T vs ISL32495E

Related Parts for ISL32495EIUZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32495EIUZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32495EIUZ-T by Intersil Corporation

  • Please alert me when ISL32495EIUZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL32495EIUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32495EIUZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL32495EIUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32495EIUZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32495EIUZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: