ISL32495EIUZ-T
vs
ISL31495EIUZ-T7
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
MSOP, SOIC
|
|
Package Description |
TSSOP, TSSOP8,.19
|
,
|
Pin Count |
8, 8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
Differential Output |
YES
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-485; EIA-422
|
|
JESD-30 Code |
S-PDSO-G8
|
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
0.8 V
|
|
Output Low Current-Max |
0.006 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
150 ns
|
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Current-Max |
4.5 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
350 ns
|
|
Width |
3 mm
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-11-13
|
|
|
|
Compare ISL32495EIUZ-T with alternatives
Compare ISL31495EIUZ-T7 with alternatives