-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8404
|
Newark | Pb-Free 8Ld Msop Ovp,-40+85, 5V, Rs-485 1/2 Dupl 1Mbps Trans/Tube Rohs Compliant: Yes |Renesas ISL31495EIUZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-ISL31495EIUZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1000 In Stock |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
ISL31495EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP - Rail/Tube (Alt: ISL31495EIUZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 6200 Factory Stock |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
968-ISL31495EIUZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX 1MBPS TRANS RoHS: Compliant | 150 |
|
$1.8300 / $3.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.6600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Container: Tube | 1000 |
|
$1.7582 / $3.6400 | Buy Now |
|
Flip Electronics | Stock | 6200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL31495EIUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31495EIUZ
Renesas Electronics Corporation
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 350 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL31495EIUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL31495EIUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL31495EIUZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31495EIUZ vs ISL31495EIUZ-T |
ISL31495EIUZ-T7 | Line Transceiver | Renesas Electronics Corporation | ISL31495EIUZ vs ISL31495EIUZ-T7 |
ISL31495EIUZ-T7A | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31495EIUZ vs ISL31495EIUZ-T7A |