-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31492EIRTZ-T | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31492EIRTZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7141
|
Newark | Rs422,rs485, 5.5V, Tdfn-8, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Tdfn, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Renesas ISL31492EIRTZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41T3973
|
Newark | Rs422 Driver, Full Reel, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Tdfn, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Renesas ISL31492EIRTZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL31492EIRTZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin TDFN EP T/R - Tape and Reel (Alt: ISL31492EIRTZ-T7A) RoHS: Compliant Min Qty: 209 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 250 Partner Stock |
|
$1.7500 | Buy Now |
|
Rochester Electronics | ISL31492E - ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
C1S329800331917
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 8-Pin TDFN EP T/R RoHS: Compliant pbFree: Yes | 160 |
|
$2.7000 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL31492EIRTZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31492EIRTZ-T7A
Renesas Electronics Corporation
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3K | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 280 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL31492EIRTZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL31492EIRTZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL31492EIRTZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, TDFN, /Reel | Renesas Electronics Corporation | ISL31492EIRTZ-T7A vs ISL31492EIRTZ-T |
ISL31492EIRTZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, TDFN, /Tube | Renesas Electronics Corporation | ISL31492EIRTZ-T7A vs ISL31492EIRTZ |