-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD1785DRG4 | Texas Instruments | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | |
SN65HVD1785DR | Texas Instruments | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | |
SN65HVD1785DG4 | Texas Instruments | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23346-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1424 In Stock |
|
$2.4225 / $4.2500 | Buy Now |
DISTI #
595-SN65HVD1785D
|
Mouser Electronics | RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Transceivers RoHS: Compliant | 7579 |
|
$2.6200 / $3.6100 | Buy Now |
DISTI #
J56:1989_00047402
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2321 | Europe - 10725 |
|
$2.7340 | Buy Now |
DISTI #
V99:2348_07320850
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 | Americas - 34 |
|
$2.7340 / $3.5130 | Buy Now |
|
Rochester Electronics | SN65HVD1785 70-V Fault-Protected RS-485 with -20 to +25 common mode RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$2.6600 / $3.1300 | Buy Now |
DISTI #
SN65HVD1785D
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 115kbps, SO8 Min Qty: 1 | 348 |
|
$3.1900 / $4.9500 | Buy Now |
DISTI #
C1S746201049449
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 68 |
|
$2.3500 / $3.2100 | Buy Now |
DISTI #
C1S746204789122
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 34 |
|
$3.0760 / $3.7400 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC | 173342 |
|
$0.5780 / $0.8670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1785D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1785D
Texas Instruments
70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1785D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1785D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD1785DG4 | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1785D vs SN65HVD1785DG4 |
SN65HVD1785DR | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1785D vs SN65HVD1785DR |