Part Details for ISL81487LIP-T by Renesas Electronics Corporation
Overview of ISL81487LIP-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL81487LIP-T
ISL81487LIP-T CAD Models
ISL81487LIP-T Part Data Attributes
|
ISL81487LIP-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81487LIP-T
Renesas Electronics Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 7.62 mm |
Alternate Parts for ISL81487LIP-T
This table gives cross-reference parts and alternative options found for ISL81487LIP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487LIP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81487LIPZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver, PDIP, /Tube | Renesas Electronics Corporation | ISL81487LIP-T vs ISL81487LIPZ |
ISL81487LIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL81487LIP-T vs ISL81487LIP |
LTC1487CN8#PBF | LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL81487LIP-T vs LTC1487CN8#PBF |
LTC1487CN8#PBF | Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance | Analog Devices Inc | ISL81487LIP-T vs LTC1487CN8#PBF |
LTC1487IN8 | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | ISL81487LIP-T vs LTC1487IN8 |
ISL81487LIPZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487LIP-T vs ISL81487LIPZ |
LTC1487CN8 | LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL81487LIP-T vs LTC1487CN8 |
LTC1487CN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Analog Devices Inc | ISL81487LIP-T vs LTC1487CN8 |
ADM1487AN | IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | Analog Devices Inc | ISL81487LIP-T vs ADM1487AN |