Consumer Circuits
ISD4003-08MXD
Description: Speech Synthesizer With RCDG, 480s, CMOS, DIE-19

Overview of ISD4003-08MXD by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISD4003-08MXD by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISD4003-08MXD by Winbond Electronics Corp

ISD4003-08MXD
Winbond Electronics Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
19
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-XUUC-N19
Number of Functions
1
Number of Terminals
19
On Chip Memory Type
FLASH
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reading Time-Max
480 s
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. ISD4003-08MXD
    Winbond Electronics Corp
    Speech Synthesizer With RCDG, 480s, CMOS, DIE-19
    VS

Alternate Parts for ISD4003-08MXD

This table gives cross-reference parts and alternative options found for ISD4003-08MXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4003-08MXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISD4003-08MXI Speech Synthesizer With RCDG, 480s, CMOS, DIE-19 Winbond Electronics Corp ISD4003-08MXD vs ISD4003-08MXI
ISD4003-08MXI Speech Synthesizer With RCDG, 480s, CMOS, DIE-19 Nuvoton Technology Corp ISD4003-08MXD vs ISD4003-08MXI
ISD4003-08MXYD Speech Synthesizer With RCDG, 480s, CMOS, LEAD FREE, DIE-19 Nuvoton Technology Corp ISD4003-08MXD vs ISD4003-08MXYD
ISD4003-08MX Speech Synthesizer With RCDG, 480s, CMOS, DIE-19 Winbond Electronics Corp ISD4003-08MXD vs ISD4003-08MX
ISD4003-08MXY Speech Synthesizer With RCDG, 480s, CMOS, LEAD FREE, DIE-19 Winbond Electronics Corp ISD4003-08MXD vs ISD4003-08MXY
ISD4003-08MXYD Speech Synthesizer With RCDG, 480s, CMOS, LEAD FREE, DIE-19 Winbond Electronics Corp ISD4003-08MXD vs ISD4003-08MXYD
ISD4003-08MXD Speech Synthesizer With RCDG, 480s, CMOS, DIE-19 Nuvoton Technology Corp ISD4003-08MXD vs ISD4003-08MXD
ISD4003-08MXYI Speech Synthesizer With RCDG, 480s, CMOS, LEAD FREE, DIE-19 Winbond Electronics Corp ISD4003-08MXD vs ISD4003-08MXYI
ISD4003-08MX Speech Synthesizer With RCDG, 480s, CMOS, DIE-19 Nuvoton Technology Corp ISD4003-08MXD vs ISD4003-08MX
Part Number Description Manufacturer Compare
ISD1212GI Speech Synthesizer With RCDG, PDSO28 Nuvoton Technology Corp ISD4003-08MXD vs ISD1212GI
I1740SY01 Speech Synthesizer With RCDG, 80s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Winbond Electronics Corp ISD4003-08MXD vs I1740SY01
ISD4003-06MXYD Speech Synthesizer With RCDG, 360s, CMOS, LEAD FREE, DIE-19 Winbond Electronics Corp ISD4003-08MXD vs ISD4003-06MXYD
I17210XYIR Speech Synthesizer With RCDG, 420s, DIE Winbond Electronics Corp ISD4003-08MXD vs I17210XYIR
ISD33150P Speech Synthesizer With RCDG, 155.6s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Winbond Electronics Corp ISD4003-08MXD vs ISD33150P
I17180XY01 Speech Synthesizer With RCDG, 360s, DIE Winbond Electronics Corp ISD4003-08MXD vs I17180XY01
ISD1620BSI01 Speech Synthesizer With RCDG, 40s, PDSO16, 0.150 INCH, SOIC-16 Winbond Electronics Corp ISD4003-08MXD vs ISD1620BSI01
ISD1616BX Speech Synthesizer With RCDG, 30s, DIE-16 Winbond Electronics Corp ISD4003-08MXD vs ISD1616BX
ISD4003-04MXYI Speech Synthesizer With RCDG, 240s, CMOS, LEAD FREE, DIE-19 Nuvoton Technology Corp ISD4003-08MXD vs ISD4003-04MXYI
ISD1610BXI01 Speech Synthesizer With RCDG, 20s, DIE-16 Winbond Electronics Corp ISD4003-08MXD vs ISD1610BXI01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISD4003-08MXD by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISD4003-08MXD by Winbond Electronics Corp

  • Please alert me when ISD4003-08MXD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISD4003-08MXD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISD4003-08MXD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISD4003-08MXD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISD4003-08MXD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISD4003-08MXD by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: