Part Details for ISD33120SI by Winbond Electronics Corp
Overview of ISD33120SI by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD33120SI
ISD33120SI CAD Models
ISD33120SI Part Data Attributes
|
ISD33120SI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD33120SI
Winbond Electronics Corp
Speech Synthesizer With RCDG, 129.6s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 129.6 s | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISD33120SI
This table gives cross-reference parts and alternative options found for ISD33120SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD33120SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISD33120SD | Winbond Electronics Corp | Check for Price | Speech Synthesizer With RCDG, 125.7s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | ISD33120SI vs ISD33120SD |
ISD33120S | Winbond Electronics Corp | Check for Price | Speech Synthesizer With RCDG, 124.5s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | ISD33120SI vs ISD33120S |
ISD33120SD | Nuvoton Technology Corp | Check for Price | Speech Synthesizer With RCDG, 125.7s, CMOS, PDSO28 | ISD33120SI vs ISD33120SD |