Part Details for IS64WV25616EFBLL-10CTLA3 by Integrated Silicon Solution Inc
Overview of IS64WV25616EFBLL-10CTLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS64WV25616EFBLL-10CTLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0736
|
Newark | 4Mb, high-Speed/Low Power, async With Ecc,256K X 16,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV25616EFBLL-10CTLA3 Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $6.8100 | Buy Now |
DISTI #
706-IS64WV25616EFBLL-10CTLA3-ND
|
DigiKey | 4Mb,High-Speed/Low Power,Async w Min Qty: 135 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5516 | Buy Now |
DISTI #
IS64WV25616EFBLL-10CTLA3
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM with ECC 256Kx16 10ns 44-Pin TSOP - Trays (Alt: IS64WV25616EFBLL-10CTLA3) Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.0625 / $6.1965 | Buy Now |
DISTI #
870-25616BLL-10CTLA3
|
Mouser Electronics | SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$5.7500 / $6.3600 | Order Now |
DISTI #
IS64WV25616EFBLL-10CTLA3
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM with ECC 256Kx16 10ns 44-Pin TSOP - Trays (Alt: IS64WV25616EFBLL-10CTLA3) Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.0625 / $6.1965 | Buy Now |
Part Details for IS64WV25616EFBLL-10CTLA3
IS64WV25616EFBLL-10CTLA3 CAD Models
IS64WV25616EFBLL-10CTLA3 Part Data Attributes:
|
IS64WV25616EFBLL-10CTLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV25616EFBLL-10CTLA3
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IS64WV25616EFBLL-10CTLA3
This table gives cross-reference parts and alternative options found for IS64WV25616EFBLL-10CTLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV25616EFBLL-10CTLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041GN30-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | IS64WV25616EFBLL-10CTLA3 vs CY7C1041GN30-10ZSXI |
CY7C1041GN30-10ZSXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | IS64WV25616EFBLL-10CTLA3 vs CY7C1041GN30-10ZSXIT |