Part Details for CY7C1041GN30-10ZSXI by Infineon Technologies AG
Overview of CY7C1041GN30-10ZSXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041GN30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1041GN30-10ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3280 In Stock |
|
$5.2264 / $7.2900 | Buy Now |
DISTI #
CY7C1041GN30-10ZSX
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray - Trays (Alt: CY7C1041GN30-10ZSX) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 20524 Partner Stock |
|
$2.4676 / $2.9850 | Buy Now |
DISTI #
727-CY7C1041GN30ZSXI
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 409 |
|
$5.1900 / $7.0700 | Buy Now |
|
Future Electronics | CY7C1041GN Series 4 Mb 10 ns Fast Asynchronous SRAM Memory IC - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2038Tray |
|
$4.0700 / $4.6600 | Buy Now |
|
Rochester Electronics | CY7C1041GN30 - Async SRAMS RoHS: Compliant Status: Active Min Qty: 1 | 377 |
|
$4.5000 / $5.2900 | Buy Now |
DISTI #
CY7C1041GN30-10ZSX
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 2.2÷3.6V, 10ns, TSOP44 II Min Qty: 1 | 1368 |
|
$4.0200 / $6.8000 | Buy Now |
DISTI #
SP005648577
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray (Alt: SP005648577) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY7C1041G30 Series 4 Mb (256 K x 16) 3.6 V 10 ns Static RAM - TSOP II-44 RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 1485 |
|
$3.4100 / $3.6600 | Buy Now |
Part Details for CY7C1041GN30-10ZSXI
CY7C1041GN30-10ZSXI CAD Models
CY7C1041GN30-10ZSXI Part Data Attributes:
|
CY7C1041GN30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041GN30-10ZSXI
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |