Parametric results for: IS64WV25616EFBLL-10CTLA3 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is64wv25616efbll10ctla3
Select parts from the table below to compare.
Compare
Compare
IS64WV25616EFBLL-10CTLA3
Integrated Silicon Solution Inc
$6.9731 Yes Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 20 mA 2 V 40 µA 3.6 V 2.4 V CMOS AUTOMOTIVE R-PDSO-G44 e3 125 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41