Part Details for CY7C1041GN30-10ZSXIT by Infineon Technologies AG
Overview of CY7C1041GN30-10ZSXIT by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041GN30-10ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4713
|
Newark | Sram, 4Mbit, -40 To 85Deg C, Memory Size:4Mbit, Sram Memory Configuration:256K X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:10Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Infineon CY7C1041GN30-10ZSXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 507 |
|
$4.9800 / $7.3600 | Buy Now |
DISTI #
448-CY7C1041GN30-10ZSXITCT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2803 In Stock |
|
$5.2264 / $7.2900 | Buy Now |
DISTI #
CY7C1041GN30-10ZSX
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY7C1041GN30-10ZSX) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$2.4676 / $2.9850 | Buy Now |
DISTI #
727-CY7C1041GN3010ZS
|
Mouser Electronics | SRAM ASYNC SRAMS RoHS: Compliant | 8066 |
|
$4.7900 / $7.0800 | Buy Now |
|
Future Electronics | CY7C1041G30 Series 4 Mb (256 K x 16) 3.6 V 10 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 11000Reel |
|
$4.7900 / $5.0200 | Buy Now |
|
Future Electronics | CY7C1041G30 Series 4 Mb (256 K x 16) 3.6 V 10 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.7000 | Buy Now |
DISTI #
CY7C1041GN30-10ZSX
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY7C1041GN30-10ZSX) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$2.4676 / $2.9850 | Buy Now |
|
Ameya Holding Limited | CY7C1041G30 Series 4 Mb (256 K x 16) 3.6 V 10 ns Static RAM - TSOP-44 | 3508 |
|
RFQ |
Part Details for CY7C1041GN30-10ZSXIT
CY7C1041GN30-10ZSXIT CAD Models
CY7C1041GN30-10ZSXIT Part Data Attributes:
|
CY7C1041GN30-10ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041GN30-10ZSXIT
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for CY7C1041GN30-10ZSXIT
This table gives cross-reference parts and alternative options found for CY7C1041GN30-10ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041GN30-10ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV25616EFBLL-10CTLA3 | Standard SRAM, | Integrated Silicon Solution Inc | CY7C1041GN30-10ZSXIT vs IS64WV25616EFBLL-10CTLA3 |
CY7C1041GN30-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY7C1041GN30-10ZSXIT vs CY7C1041GN30-10ZSXI |