There are no models available for this part yet.
Overview of IS62C256-100UI by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IS62C256-100UI by Integrated Silicon Solution Inc
Part Data Attributes for IS62C256-100UI by Integrated Silicon Solution Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.450 INCH, PLASTIC, SOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
100 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
18.1 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8448 mm
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.075 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
8.4 mm
|
Alternate Parts for IS62C256-100UI
This table gives cross-reference parts and alternative options found for IS62C256-100UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256-100UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5256BFP-10LT | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | IS62C256-100UI vs M5M5256BFP-10LT |
MSM51257AL-10GS | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | IS62C256-100UI vs MSM51257AL-10GS |
MSM51257ALL-10GS | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | IS62C256-100UI vs MSM51257ALL-10GS |
CXK58257AM-10LLX | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | IS62C256-100UI vs CXK58257AM-10LLX |
TC55257BFL-10L(LT) | IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | IS62C256-100UI vs TC55257BFL-10L(LT) |
MB84256A-10PF-X | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | IS62C256-100UI vs MB84256A-10PF-X |
MB84256C-10LPF | 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | IS62C256-100UI vs MB84256C-10LPF |
MB84256C-10PF | 32KX8 STANDARD SRAM, 100ns, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | IS62C256-100UI vs MB84256C-10PF |
MB84256C-10LPF | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | IS62C256-100UI vs MB84256C-10LPF |
UPD43256AGU-10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | IS62C256-100UI vs UPD43256AGU-10LL |