Part Details for IMS1820W-35 by STMicroelectronics
Overview of IMS1820W-35 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMS1820W-35
IMS1820W-35 CAD Models
IMS1820W-35 Part Data Attributes
|
IMS1820W-35
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IMS1820W-35
STMicroelectronics
64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.981 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IMS1820W-35
This table gives cross-reference parts and alternative options found for IMS1820W-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1820W-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMCE-65664AG-A:D | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | IMS1820W-35 vs HMCE-65664AG-A:D |
M5M5278FP-35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | IMS1820W-35 vs M5M5278FP-35 |
IDT71256SA20L32B | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IMS1820W-35 vs IDT71256SA20L32B |
WS128K32V-25G4MA | SRAM Module, 512KX8, 25ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | IMS1820W-35 vs WS128K32V-25G4MA |
CY7C199CNL-15ZXC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP-28 | Cypress Semiconductor | IMS1820W-35 vs CY7C199CNL-15ZXC |
EDI8832C100LB | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, | Electronic Designs Inc | IMS1820W-35 vs EDI8832C100LB |
HM465799M-2:RD | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | Atmel Corporation | IMS1820W-35 vs HM465799M-2:RD |
IDT7M4013S30NHB | SRAM Module, 128KX32, 30ns, CMOS, CPMA66 | Integrated Device Technology Inc | IMS1820W-35 vs IDT7M4013S30NHB |
DPS128X32CV3-35B | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | B&B Electronics Manufacturing Company | IMS1820W-35 vs DPS128X32CV3-35B |
IDT7165S25TC | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IMS1820W-35 vs IDT7165S25TC |