IS62C256-100UI vs FT6198A-20DC feature comparison

IS62C256-100UI Integrated Silicon Solution Inc

Buy Now Datasheet

FT6198A-20DC Force Technologies Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC FORCE TECHNOLOGIES LTD
Part Package Code SOIC DIP
Package Description 0.450 INCH, PLASTIC, SOP-28 DIP,
Pin Count 28 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 20 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-CDIP-T24
JESD-609 Code e0
Length 18.1 mm
Memory Density 262144 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 24
Number of Words 32768 words 16384 words
Number of Words Code 32000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 16KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8448 mm 5.08 mm
Standby Voltage-Min 2 V
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 8.4 mm 7.62 mm
Base Number Matches 1 1

Compare IS62C256-100UI with alternatives

Compare FT6198A-20DC with alternatives