Part Details for IRLMS1503PBF by Infineon Technologies AG
Overview of IRLMS1503PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLMS1503PBF
IRLMS1503PBF CAD Models
IRLMS1503PBF Part Data Attributes
|
IRLMS1503PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLMS1503PBF
Infineon Technologies AG
Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.78 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLMS1503PBF
This table gives cross-reference parts and alternative options found for IRLMS1503PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLMS1503PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLMS1503 | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLMS1503PBF vs IRLMS1503 |
IRLMS1503TRPBF | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO6, 6 PIN | Infineon Technologies AG | IRLMS1503PBF vs IRLMS1503TRPBF |
IRLMS1503TRPBF | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRLMS1503PBF vs IRLMS1503TRPBF |
IRLMS1503TR | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRLMS1503PBF vs IRLMS1503TR |
IRLMS1503TR | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLMS1503PBF vs IRLMS1503TR |
IRLMS1503PBF | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6 | International Rectifier | IRLMS1503PBF vs IRLMS1503PBF |