Part Details for IRLMS1503TR by Infineon Technologies AG
Overview of IRLMS1503TR by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLMS1503TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 3.2A 6-TSOP | 41253 |
|
RFQ |
Part Details for IRLMS1503TR
IRLMS1503TR CAD Models
IRLMS1503TR Part Data Attributes
|
IRLMS1503TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLMS1503TR
Infineon Technologies AG
Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLMS1503TR
This table gives cross-reference parts and alternative options found for IRLMS1503TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLMS1503TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLMS1503 | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLMS1503TR vs IRLMS1503 |
IRLMS1503TRPBF | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO6, 6 PIN | Infineon Technologies AG | IRLMS1503TR vs IRLMS1503TRPBF |
IRLMS1503TRPBF | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | IRLMS1503TR vs IRLMS1503TRPBF |
IRLMS1503TR | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRLMS1503TR vs IRLMS1503TR |
IRLMS1503PBF | Power Field-Effect Transistor, 3.2A I(D), 30V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6 | International Rectifier | IRLMS1503TR vs IRLMS1503PBF |