There are no models available for this part yet.
Overview of IRFR9010TRPBF by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IRFR9010TRPBF by Vishay Siliconix
Part Data Attributes for IRFR9010TRPBF by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TO-252
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
136 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
50 V
|
Drain Current-Max (ID)
|
5.3 A
|
Drain-source On Resistance-Max
|
0.5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
25 W
|
Pulsed Drain Current-Max (IDM)
|
21 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR9010TRPBF
This table gives cross-reference parts and alternative options found for IRFR9010TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9010TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9010-T1 | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9010TRPBF vs IRFR9010-T1 |
IRFR9010 | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9010TRPBF vs IRFR9010 |
IRFR9010TR | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9010TRPBF vs IRFR9010TR |
IRFR9010TRLPBF | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9010TRPBF vs IRFR9010TRLPBF |
IRFR9010PBF | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9010TRPBF vs IRFR9010PBF |
IRFR9010TRL | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9010TRPBF vs IRFR9010TRL |
IRFR9010TRLPBF | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR9010TRPBF vs IRFR9010TRLPBF |
IRFR9010PBF | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR9010TRPBF vs IRFR9010PBF |
IRFR9010PBF | TRANSISTOR 5.3 A, 50 V, 0.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9010TRPBF vs IRFR9010PBF |
IRFR9010TRR | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9010TRPBF vs IRFR9010TRR |
Related Parts for IRFR9010TRPBF
-
IRFR214Power Field-Effect Transistors
-
MC68332GCEH25Microcontrollers
-
IRF7241TRPBFSmall Signal Field-Effect Transistors
-
FESF16DT-E3/45Rectifier Diodes
-
PHE448SB3150JR06Fixed Capacitors
-
AD9432BST-105Analog to Digital Converters
-
AM26LS31INSRLine Driver or Receivers
-
P6SMB220CA-E3/52Transient Suppressors
-
IRGP30B60KD-EPIGBTs