Part Details for IRFR9010PBF by International Rectifier
Overview of IRFR9010PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR9010PBF
IRFR9010PBF CAD Models
IRFR9010PBF Part Data Attributes
|
IRFR9010PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR9010PBF
International Rectifier
Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9010PBF
This table gives cross-reference parts and alternative options found for IRFR9010PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9010PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9010TRLPBF | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9010PBF vs IRFR9010TRLPBF |
IRFR9010 | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9010PBF vs IRFR9010 |
IRFR9010TRPBF | TRANSISTOR 5.3 A, 50 V, 0.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9010PBF vs IRFR9010TRPBF |
IRFR9010PBF | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9010PBF vs IRFR9010PBF |
IRFR9010PBF | TRANSISTOR 5.3 A, 50 V, 0.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9010PBF vs IRFR9010PBF |
IRFR9010-T1 | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9010PBF vs IRFR9010-T1 |
IRFR9010TRLPBF | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR9010PBF vs IRFR9010TRLPBF |
IRFR9010TRR | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9010PBF vs IRFR9010TRR |
IRFR9010 | Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR9010PBF vs IRFR9010 |